
CBR02C279B3GAC | |
|---|---|
DigiKey Part Number | 399-8566-2-ND - Tape & Reel (TR) 399-8566-1-ND - Cut Tape (CT) 399-8566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C279B3GAC |
Description | CAP CER 2.7PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C279B3GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱5.77600 | ₱57.76 |
| 50 | ₱4.06140 | ₱203.07 |
| 100 | ₱3.54920 | ₱354.92 |
| 500 | ₱2.67856 | ₱1,339.28 |
| 1,000 | ₱2.40999 | ₱2,409.99 |
| 2,500 | ₱2.12808 | ₱5,320.20 |
| 5,000 | ₱1.95836 | ₱9,791.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱1.74890 | ₱26,233.50 |
| 30,000 | ₱1.64646 | ₱49,393.80 |
| 45,000 | ₱1.59513 | ₱71,780.85 |
| 75,000 | ₱1.53828 | ₱115,371.00 |
| 105,000 | ₱1.50504 | ₱158,029.20 |
| 150,000 | ₱1.47306 | ₱220,959.00 |

