
CBR02C309B5GAC | |
|---|---|
DigiKey Part Number | 399-CBR02C309B5GACTR-ND - Tape & Reel (TR) 399-CBR02C309B5GACCT-ND - Cut Tape (CT) 399-CBR02C309B5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C309B5GAC |
Description | CAP CER 3PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C309B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱6.49100 | ₱64.91 |
| 50 | ₱4.60920 | ₱230.46 |
| 100 | ₱4.03750 | ₱403.75 |
| 500 | ₱3.06802 | ₱1,534.01 |
| 1,000 | ₱2.76908 | ₱2,769.08 |
| 2,500 | ₱2.45465 | ₱6,136.62 |
| 5,000 | ₱2.26552 | ₱11,327.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱2.03185 | ₱30,477.75 |
| 30,000 | ₱1.91757 | ₱57,527.10 |
| 45,000 | ₱1.86033 | ₱83,714.85 |
| 75,000 | ₱1.79689 | ₱134,766.75 |
| 105,000 | ₱1.75982 | ₱184,781.10 |
| 150,000 | ₱1.72415 | ₱258,622.50 |

