3.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR02C339C3GAC

DigiKey Part Number
399-CBR02C339C3GACTR-ND - Tape & Reel (TR)
399-CBR02C339C3GACCT-ND - Cut Tape (CT)
399-CBR02C339C3GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR02C339C3GAC
Description
CAP CER 3.3PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR02C339C3GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,760
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.34000₱8.34
10₱4.58500₱45.85
50₱3.21580₱160.79
100₱2.79290₱279.29
500₱2.08664₱1,043.32
1,000₱1.86987₱1,869.87
2,500₱1.64168₱4,104.20
5,000₱1.50411₱7,520.55
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱1.33452₱20,017.80
30,000₱1.25156₱37,546.80
45,000₱1.24954₱56,229.30
75,000₱1.13710₱85,282.50
150,000₱1.11122₱166,683.00
180,000₱1.09896₱197,812.80
360,000₱1.05766₱380,757.60
375,000₱1.05547₱395,801.25
Manufacturers Standard Package