
CBR02C569B3GAC | |
|---|---|
DigiKey Part Number | 399-8577-2-ND - Tape & Reel (TR) 399-8577-1-ND - Cut Tape (CT) 399-8577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C569B3GAC |
Description | CAP CER 5.6PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C569B3GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱8.09900 | ₱80.99 |
| 50 | ₱5.82400 | ₱291.20 |
| 100 | ₱5.12130 | ₱512.13 |
| 500 | ₱3.95174 | ₱1,975.87 |
| 1,000 | ₱3.59087 | ₱3,590.87 |
| 2,500 | ₱3.21022 | ₱8,025.55 |
| 5,000 | ₱2.98107 | ₱14,905.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱2.69440 | ₱40,416.00 |
| 30,000 | ₱2.67562 | ₱80,268.60 |
| 45,000 | ₱2.61505 | ₱117,677.25 |
| 75,000 | ₱2.53438 | ₱190,078.50 |
| 105,000 | ₱2.48722 | ₱261,158.10 |
| 150,000 | ₱2.44182 | ₱366,273.00 |

