
CBR04C129B5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR04C129B5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR04C129B5GACAUTOCT-ND - Cut Tape (CT) 399-CBR04C129B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C129B5GACAUTO |
Description | CAP CER 1.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C129B5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱5.65700 | ₱56.57 |
| 50 | ₱3.98980 | ₱199.49 |
| 100 | ₱3.47770 | ₱347.77 |
| 500 | ₱2.62378 | ₱1,311.89 |
| 1,000 | ₱2.35997 | ₱2,359.97 |
| 2,500 | ₱2.08258 | ₱5,206.45 |
| 5,000 | ₱1.91560 | ₱9,578.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.77828 | ₱17,782.80 |
| 20,000 | ₱1.66535 | ₱33,307.00 |
| 30,000 | ₱1.60878 | ₱48,263.40 |
| 50,000 | ₱1.54612 | ₱77,306.00 |
| 70,000 | ₱1.50949 | ₱105,664.30 |
| 100,000 | ₱1.47426 | ₱147,426.00 |

