
CBR04C130J5GAC | |
|---|---|
DigiKey Part Number | 399-8803-2-ND - Tape & Reel (TR) 399-8803-1-ND - Cut Tape (CT) 399-8803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C130J5GAC |
Description | CAP CER 13PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C130J5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱5.00200 | ₱50.02 |
| 50 | ₱3.51340 | ₱175.67 |
| 100 | ₱3.06090 | ₱306.09 |
| 500 | ₱2.29030 | ₱1,145.15 |
| 1,000 | ₱2.05448 | ₱2,054.48 |
| 2,500 | ₱1.80556 | ₱4,513.90 |
| 5,000 | ₱1.65597 | ₱8,279.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.53300 | ₱15,330.00 |
| 20,000 | ₱1.43179 | ₱28,635.80 |
| 30,000 | ₱1.38112 | ₱41,433.60 |
| 50,000 | ₱1.32499 | ₱66,249.50 |
| 70,000 | ₱1.29218 | ₱90,452.60 |
| 100,000 | ₱1.26061 | ₱126,061.00 |

