
CBR04C159C5GAC | |
|---|---|
DigiKey Part Number | 399-6163-2-ND - Tape & Reel (TR) 399-6163-1-ND - Cut Tape (CT) 399-6163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C159C5GAC |
Description | CAP CER 1.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C159C5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱3.93000 | ₱39.30 |
| 50 | ₱2.72740 | ₱136.37 |
| 100 | ₱2.35820 | ₱235.82 |
| 500 | ₱1.74006 | ₱870.03 |
| 1,000 | ₱1.55128 | ₱1,551.28 |
| 2,500 | ₱1.35250 | ₱3,381.25 |
| 5,000 | ₱1.23304 | ₱6,165.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.13467 | ₱11,346.70 |
| 20,000 | ₱1.05386 | ₱21,077.20 |
| 30,000 | ₱1.01338 | ₱30,401.40 |
| 50,000 | ₱0.96856 | ₱48,428.00 |
| 70,000 | ₱0.94235 | ₱65,964.50 |
| 100,000 | ₱0.91716 | ₱91,716.00 |

