1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C189B5GACAUTO

DigiKey Part Number
399-CBR04C189B5GACAUTOTR-ND - Tape & Reel (TR)
399-CBR04C189B5GACAUTOCT-ND - Cut Tape (CT)
399-CBR04C189B5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C189B5GACAUTO
Description
CAP CER 1.8PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C189B5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,303
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.12000₱10.12
10₱5.65700₱56.57
50₱3.98980₱199.49
100₱3.47770₱347.77
500₱2.62378₱1,311.89
1,000₱2.35997₱2,359.97
2,500₱2.08258₱5,206.45
5,000₱1.91560₱9,578.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.77828₱17,782.80
20,000₱1.66535₱33,307.00
30,000₱1.60878₱48,263.40
50,000₱1.54612₱77,306.00
70,000₱1.50949₱105,664.30
100,000₱1.47426₱147,426.00
Manufacturers Standard Package