
CBR04C379B5GAC | |
|---|---|
DigiKey Part Number | 399-16081-2-ND - Tape & Reel (TR) 399-16081-1-ND - Cut Tape (CT) 399-16081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C379B5GAC |
Description | CAP CER 3.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C379B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱5.18100 | ₱51.81 |
| 50 | ₱3.62060 | ₱181.03 |
| 100 | ₱3.15020 | ₱315.02 |
| 500 | ₱2.36056 | ₱1,180.28 |
| 1,000 | ₱2.11879 | ₱2,118.79 |
| 2,500 | ₱1.86392 | ₱4,659.80 |
| 5,000 | ₱1.71051 | ₱8,552.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.58445 | ₱15,844.50 |
| 20,000 | ₱1.48071 | ₱29,614.20 |
| 30,000 | ₱1.42880 | ₱42,864.00 |
| 50,000 | ₱1.37128 | ₱68,564.00 |
| 70,000 | ₱1.33765 | ₱93,635.50 |
| 100,000 | ₱1.30531 | ₱130,531.00 |

