
CBR04C408B5GAC | |
|---|---|
DigiKey Part Number | 399-6156-2-ND - Tape & Reel (TR) 399-6156-1-ND - Cut Tape (CT) 399-6156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C408B5GAC |
Description | CAP CER 0.4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C408B5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.59000 | ₱8.59 |
| 10 | ₱4.85000 | ₱48.50 |
| 50 | ₱3.38880 | ₱169.44 |
| 100 | ₱2.94670 | ₱294.67 |
| 500 | ₱2.20022 | ₱1,100.11 |
| 1,000 | ₱1.97062 | ₱1,970.62 |
| 2,500 | ₱1.72825 | ₱4,320.62 |
| 5,000 | ₱1.58276 | ₱7,913.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.46292 | ₱14,629.20 |
| 20,000 | ₱1.36445 | ₱27,289.00 |
| 30,000 | ₱1.31514 | ₱39,454.20 |
| 50,000 | ₱1.26050 | ₱63,025.00 |
| 70,000 | ₱1.22855 | ₱85,998.50 |
| 100,000 | ₱1.19784 | ₱119,784.00 |

