4.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C449B5GAC

DigiKey Part Number
399-16088-2-ND - Tape & Reel (TR)
399-16088-1-ND - Cut Tape (CT)
399-16088-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C449B5GAC
Description
CAP CER 4.4PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C449B5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,313
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.93000₱8.93
10₱4.88300₱48.83
50₱3.44200₱172.10
100₱2.99540₱299.54
500₱2.24860₱1,124.30
1,000₱2.01755₱2,017.55
2,500₱1.77507₱4,437.68
5,000₱1.62905₱8,145.25
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.45927₱14,592.70
20,000₱1.44668₱28,933.60
30,000₱1.42880₱42,864.00
50,000₱1.37128₱68,564.00
70,000₱1.33765₱93,635.50
100,000₱1.31616₱131,616.00
Manufacturers Standard Package