
CBR04C510F5GAC | |
|---|---|
DigiKey Part Number | 399-16094-2-ND - Tape & Reel (TR) 399-16094-1-ND - Cut Tape (CT) 399-16094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C510F5GAC |
Description | CAP CER 51PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C510F5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱18.52000 | ₱185.20 |
| 50 | ₱13.89900 | ₱694.95 |
| 100 | ₱12.47570 | ₱1,247.57 |
| 500 | ₱10.07586 | ₱5,037.93 |
| 1,000 | ₱9.33327 | ₱9,333.27 |
| 2,500 | ₱8.54995 | ₱21,374.88 |
| 5,000 | ₱8.07796 | ₱40,389.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱8.07409 | ₱80,740.90 |
| 20,000 | ₱7.73828 | ₱154,765.60 |
| 30,000 | ₱7.57004 | ₱227,101.20 |
| 50,000 | ₱7.38352 | ₱369,176.00 |
| 70,000 | ₱7.27452 | ₱509,216.40 |

