
CBR04C708A5GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C708A5GACTR-ND - Tape & Reel (TR) 399-CBR04C708A5GACCT-ND - Cut Tape (CT) 399-CBR04C708A5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C708A5GAC |
Description | CAP CER 0.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C708A5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱9.88500 | ₱98.85 |
| 50 | ₱6.72920 | ₱336.46 |
| 100 | ₱5.73470 | ₱573.47 |
| 500 | ₱4.77234 | ₱2,386.17 |
| 1,000 | ₱4.61334 | ₱4,613.34 |
| 2,500 | ₱4.15206 | ₱10,380.15 |
| 5,000 | ₱3.87432 | ₱19,371.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.63857 | ₱36,385.70 |
| 20,000 | ₱3.61263 | ₱72,252.60 |
| 30,000 | ₱3.53181 | ₱105,954.30 |
| 50,000 | ₱3.42222 | ₱171,111.00 |
| 70,000 | ₱3.35812 | ₱235,068.40 |
| 100,000 | ₱3.29647 | ₱329,647.00 |

