8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C809B1GAC

DigiKey Part Number
399-8830-2-ND - Tape & Reel (TR)
399-8830-1-ND - Cut Tape (CT)
399-8830-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C809B1GAC
Description
CAP CER 8PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C809B1GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39,103
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.87000₱17.87
10₱10.30200₱103.02
50₱7.50340₱375.17
100₱6.62790₱662.79
500₱5.17014₱2,585.07
1,000₱4.71993₱4,719.93
2,500₱4.24544₱10,613.60
5,000₱3.95960₱19,798.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱3.72432₱37,243.20
20,000₱3.53075₱70,615.00
30,000₱3.43381₱103,014.30
50,000₱3.32634₱166,317.00
70,000₱3.26351₱228,445.70
100,000₱3.20308₱320,308.00
Manufacturers Standard Package