CBR06C129C5GAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₱12.32879
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱4.89293
Datasheet

Upgrade


KEMET
In Stock: 3,982
Unit Price: ₱65.51000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱5.84007
Datasheet

Upgrade


KEMET
In Stock: 27,414
Unit Price: ₱12.51000
Datasheet

Upgrade


KEMET
In Stock: 584
Unit Price: ₱25.01000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱3.93492
Datasheet

Upgrade


KEMET
In Stock: 1,980
Unit Price: ₱25.01000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: ₱5.05624
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: ₱8.60170
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₱0.56528
Datasheet
1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C129C5GAC

DigiKey Part Number
CBR06C129C5GAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBR06C129C5GAC
Description
CAP CER 1.2PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C129C5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₱1.61462₱12,916.96