
CBR06C220J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR06C220J5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C220J5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C220J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C220J5GACAUTO |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C220J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱7.02700 | ₱70.27 |
| 50 | ₱5.00220 | ₱250.11 |
| 100 | ₱4.38290 | ₱438.29 |
| 500 | ₱3.34432 | ₱1,672.16 |
| 1,000 | ₱3.02454 | ₱3,024.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.54576 | ₱10,183.04 |
| 8,000 | ₱2.36816 | ₱18,945.28 |
| 12,000 | ₱2.27923 | ₱27,350.76 |
| 20,000 | ₱2.18072 | ₱43,614.40 |
| 28,000 | ₱2.12315 | ₱59,448.20 |
| 40,000 | ₱2.06778 | ₱82,711.20 |

