
CBR06C229B5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR06C229B5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C229B5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C229B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C229B5GACAUTO |
Description | CAP CER 2.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C229B5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱8.51600 | ₱85.16 |
| 50 | ₱6.10980 | ₱305.49 |
| 100 | ₱5.37740 | ₱537.74 |
| 500 | ₱4.14944 | ₱2,074.72 |
| 1,000 | ₱3.77011 | ₱3,770.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.20260 | ₱12,810.40 |
| 8,000 | ₱2.99179 | ₱23,934.32 |
| 12,000 | ₱2.88634 | ₱34,636.08 |
| 20,000 | ₱2.76940 | ₱55,388.00 |
| 28,000 | ₱2.70108 | ₱75,630.24 |
| 40,000 | ₱2.63536 | ₱105,414.40 |

