
CBR06C609B5GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C609B5GACTR-ND - Tape & Reel (TR) 399-CBR06C609B5GACCT-ND - Cut Tape (CT) 399-CBR06C609B5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C609B5GAC |
Description | CAP CER 6PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C609B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱7.50300 | ₱75.03 |
| 50 | ₱5.39520 | ₱269.76 |
| 100 | ₱4.73420 | ₱473.42 |
| 500 | ₱3.63850 | ₱1,819.25 |
| 1,000 | ₱3.30086 | ₱3,300.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.67633 | ₱10,705.32 |
| 8,000 | ₱2.65176 | ₱21,214.08 |
| 12,000 | ₱2.63732 | ₱31,647.84 |
| 20,000 | ₱2.52781 | ₱50,556.20 |
| 28,000 | ₱2.46380 | ₱68,986.40 |
| 40,000 | ₱2.40222 | ₱96,088.80 |

