
CBR08C100JAGAC | |
|---|---|
DigiKey Part Number | 399-6196-2-ND - Tape & Reel (TR) 399-6196-1-ND - Cut Tape (CT) 399-6196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C100JAGAC |
Description | CAP CER 10PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C100JAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.24000 | ₱48.24 |
| 10 | ₱30.49000 | ₱304.90 |
| 50 | ₱23.39120 | ₱1,169.56 |
| 100 | ₱21.21170 | ₱2,121.17 |
| 500 | ₱17.53510 | ₱8,767.55 |
| 1,000 | ₱16.39828 | ₱16,398.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱14.69248 | ₱58,769.92 |
| 8,000 | ₱14.05834 | ₱112,466.72 |
| 12,000 | ₱13.74062 | ₱164,887.44 |
| 20,000 | ₱13.38851 | ₱267,770.20 |
| 28,000 | ₱13.18260 | ₱369,112.80 |
| 40,000 | ₱12.98451 | ₱519,380.40 |

