CBR08C270JAGAC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 4,000
Unit Price: ₱223.91000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱56.69101
Datasheet

Direct


Murata Electronics
In Stock: 10,236
Unit Price: ₱41.09000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: ₱48.83000
Datasheet

Similar


Johanson Technology Inc.
In Stock: 4,297
Unit Price: ₱48.83000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₱8.03359
Datasheet
27 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR08C270JAGAC

DigiKey Part Number
399-6201-2-ND - Tape & Reel (TR)
399-6201-1-ND - Cut Tape (CT)
399-6201-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR08C270JAGAC
Description
CAP CER 27PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
27 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR08C270JAGAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱79.20000₱79.20
10₱51.86800₱518.68
50₱40.92280₱2,046.14
100₱37.55220₱3,755.22
500₱31.86044₱15,930.22
1,000₱30.09955₱30,099.55
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱27.45612₱109,824.48
8,000₱26.47325₱211,786.00
12,000₱25.98072₱311,768.64
20,000₱25.43467₱508,693.40
Manufacturers Standard Package