
CBR08C300JAGAC | |
|---|---|
DigiKey Part Number | 399-8770-2-ND - Tape & Reel (TR) 399-8770-1-ND - Cut Tape (CT) 399-8770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C300JAGAC |
Description | CAP CER 30PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C300JAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱75.63000 | ₱75.63 |
| 10 | ₱49.36700 | ₱493.67 |
| 50 | ₱38.96960 | ₱1,948.48 |
| 100 | ₱35.76570 | ₱3,576.57 |
| 500 | ₱30.34310 | ₱15,171.55 |
| 1,000 | ₱28.66618 | ₱28,666.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱26.14856 | ₱104,594.24 |

