
CBR08C390JAGAC | |
|---|---|
DigiKey Part Number | 399-6203-2-ND - Tape & Reel (TR) 399-6203-1-ND - Cut Tape (CT) 399-6203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C390JAGAC |
Description | CAP CER 39PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C390JAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.19000 | ₱54.19 |
| 10 | ₱34.53900 | ₱345.39 |
| 50 | ₱26.67840 | ₱1,333.92 |
| 100 | ₱24.26660 | ₱2,426.66 |
| 500 | ₱20.18388 | ₱10,091.94 |
| 1,000 | ₱18.92261 | ₱18,922.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱17.02966 | ₱68,118.64 |
| 8,000 | ₱16.32615 | ₱130,609.20 |
| 12,000 | ₱15.97349 | ₱191,681.88 |
| 20,000 | ₱15.58275 | ₱311,655.00 |
| 28,000 | ₱15.35416 | ₱429,916.48 |

