
CBR08C508ACGAC | |
|---|---|
DigiKey Part Number | 399-11259-2-ND - Tape & Reel (TR) 399-11259-1-ND - Cut Tape (CT) 399-11259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C508ACGAC |
Description | CAP CER 0.5PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.05pF 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C508ACGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱135.77000 | ₱135.77 |
| 10 | ₱92.71900 | ₱927.19 |
| 50 | ₱76.27160 | ₱3,813.58 |
| 100 | ₱70.26900 | ₱7,026.90 |
| 500 | ₱62.09994 | ₱31,049.97 |
| 1,000 | ₱61.39248 | ₱61,392.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱57.06543 | ₱228,261.72 |
| 8,000 | ₱55.43636 | ₱443,490.88 |

