0.022 µF ±10% 100V Ceramic Capacitor BX 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 100V Ceramic Capacitor BX 1808 (4520 Metric)
1808-(4520-Metric)-2,03mm

CDR03BX223BKUS7185

DigiKey Part Number
1001-2458-2-ND - Tape & Reel (TR)
1001-2458-1-ND - Cut Tape (CT)
1001-2458-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR03BX223BKUS7185
Description
CAP CER 0.022UF 100V BX 1808
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor BX 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR03BX223BKUS7185 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.180" L x 0.080" W (4.57mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.080" (2.03mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱125.06000₱125.06
10₱84.62100₱846.21
50₱68.48260₱3,424.13
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₱63.49220₱6,349.22
200₱59.38920₱11,877.84
300₱57.33473₱17,200.42
500₱55.05994₱27,529.97
700₱53.72941₱37,610.59
1,000₱52.44985₱52,449.85
Manufacturers Standard Package