1000 pF ±1% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR32BP102BFUS7185

DigiKey Part Number
1001-2419-2-ND - Tape & Reel (TR)
1001-2419-1-ND - Cut Tape (CT)
1001-2419-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR32BP102BFUS7185
Description
CAP CER 1000PF 100V BP 1206
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR32BP102BFUS7185 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱209.02000₱209.02
10₱146.61200₱1,466.12
50₱121.85120₱6,092.56
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₱114.18710₱11,418.71
200₱107.88080₱21,576.16
300₱104.72263₱31,416.79
500₱101.22428₱50,612.14
700₱99.17797₱69,424.58
1,000₱97.21002₱97,210.02
Manufacturers Standard Package