CDR34BX473BKWS7185 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 484
Unit Price: ₱220.34000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₱104.66925
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₱78.24989
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱70.09769
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱314.78844
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱463.07569
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱76.39372
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱68.93984
Datasheet
0.047 µF ±10% 100V Ceramic Capacitor BX 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 100V Ceramic Capacitor BX 1812 (4532 Metric)
CDR34B

CDR34BX473BKWS7185

DigiKey Part Number
1001-2466-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR34BX473BKWS7185
Description
CAP CER 0.047UF 100V BX 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor BX 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR34BX473BKWS7185 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
300₱106.35430₱31,906.29