
CHA08C225K9RXL7189 | |
|---|---|
DigiKey Part Number | 399-CHA08C225K9RXL7189TR-ND - Tape & Reel (TR) 399-CHA08C225K9RXL7189CT-ND - Cut Tape (CT) 399-CHA08C225K9RXL7189DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHA08C225K9RXL7189 |
Description | CAP CER 2.2UF 6.3V X7R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱450.20000 | ₱450.20 |
| 10 | ₱316.62700 | ₱3,166.27 |
| 50 | ₱289.67500 | ₱14,483.75 |
| 100 | ₱269.05880 | ₱26,905.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₱263.82435 | ₱52,764.87 |
| 400 | ₱254.21448 | ₱101,685.79 |
| 600 | ₱249.39838 | ₱149,639.03 |

