
CK05BX102KTR | |
|---|---|
DigiKey Part Number | 1001-2217-2-ND - Tape & Reel (TR) 1001-2217-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CK05BX102KTR |
Description | CAP CER 1000PF 200V BX RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK05BX102KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.38000 | ₱55.38 |
| 10 | ₱34.71800 | ₱347.18 |
| 50 | ₱27.30960 | ₱1,365.48 |
| 100 | ₱24.87400 | ₱2,487.40 |
| 500 | ₱20.76152 | ₱10,380.76 |
| 1,000 | ₱19.49012 | ₱19,490.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱19.36566 | ₱38,731.32 |
| 4,000 | ₱18.46110 | ₱73,844.40 |
| 6,000 | ₱18.00812 | ₱108,048.72 |
| 10,000 | ₱17.50585 | ₱175,058.50 |
| 14,000 | ₱17.21216 | ₱240,970.24 |
| 20,000 | ₱16.92965 | ₱338,593.00 |

