
CKC18C103FDGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC18C103FDGACAUTOTR-ND - Tape & Reel (TR) 399-CKC18C103FDGACAUTOCT-ND - Cut Tape (CT) 399-CKC18C103FDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC18C103FDGACAUTO |
Description | CAP CER 10000PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC18C103FDGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱383.50000 | ₱383.50 |
| 10 | ₱281.43300 | ₱2,814.33 |
| 50 | ₱240.73680 | ₱12,036.84 |
| 100 | ₱228.15390 | ₱22,815.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱206.85408 | ₱103,427.04 |
| 1,000 | ₱200.25414 | ₱200,254.14 |
| 1,500 | ₱196.94773 | ₱295,421.60 |
| 2,500 | ₱193.28215 | ₱483,205.38 |

