EDH107M016A9HAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 10,098
Unit Price: ₱27.39000
Datasheet

Upgrade


KEMET
In Stock: 20,982
Unit Price: ₱30.97000
Datasheet

Upgrade


KEMET
In Stock: 3
Unit Price: ₱38.71000
Datasheet

Upgrade


KEMET
In Stock: 10,738
Unit Price: ₱39.30000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱6.28008
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱6.39927
Datasheet

Parametric Equivalent


KEMET
In Stock: 22,472
Unit Price: ₱27.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 12,576
Unit Price: ₱38.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 11,440
Unit Price: ₱27.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 10,273
Unit Price: ₱44.66000
Datasheet

Upgrade


Rubycon
In Stock: 780
Unit Price: ₱38.71000
Datasheet

Upgrade


Rubycon
In Stock: 880
Unit Price: ₱40.49000
Datasheet

Upgrade


Rubycon
In Stock: 1,510
Unit Price: ₱36.33000
Datasheet

Upgrade


Rubycon
In Stock: 3,137
Unit Price: ₱32.75000
Datasheet
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH107M016A9HAA

DigiKey Part Number
EDH107M016A9HAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDH107M016A9HAA
Description
CAP ALUM 100UF 20% 16V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH107M016A9HAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Ripple Current @ High Frequency
162.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₱5.10198₱102,039.60