
EDH107M035A9MAA | |
|---|---|
DigiKey Part Number | 399-EDH107M035A9MAATR-ND - Tape & Reel (TR) 399-EDH107M035A9MAACT-ND - Cut Tape (CT) 399-EDH107M035A9MAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH107M035A9MAA |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH107M035A9MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.92000 | ₱36.92 |
| 10 | ₱23.04600 | ₱230.46 |
| 50 | ₱17.16240 | ₱858.12 |
| 100 | ₱15.29240 | ₱1,529.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱12.06364 | ₱6,031.82 |
| 1,000 | ₱11.04593 | ₱11,045.93 |
| 1,500 | ₱10.53122 | ₱15,796.83 |
| 2,500 | ₱9.95771 | ₱24,894.28 |
| 3,500 | ₱9.62056 | ₱33,671.96 |
| 5,000 | ₱9.29456 | ₱46,472.80 |

