
EDH107M100A9RAA | |
|---|---|
DigiKey Part Number | 399-EDH107M100A9RAATR-ND - Tape & Reel (TR) 399-EDH107M100A9RAACT-ND - Cut Tape (CT) 399-EDH107M100A9RAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH107M100A9RAA |
Description | CAP ALUM 100UF 20% 100V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH107M100A9RAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 375 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱116.12000 | ₱116.12 |
| 10 | ₱75.98600 | ₱759.86 |
| 50 | ₱59.25220 | ₱2,962.61 |
| 100 | ₱52.32660 | ₱5,232.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₱51.46015 | ₱10,292.03 |
| 400 | ₱46.60830 | ₱18,643.32 |
| 600 | ₱44.35682 | ₱26,614.09 |
| 1,000 | ₱42.08934 | ₱42,089.34 |
| 1,400 | ₱40.45954 | ₱56,643.36 |
| 2,000 | ₱38.83970 | ₱77,679.40 |

