22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH226M100S9MAA

DigiKey Part Number
399-EDH226M100S9MAATR-ND - Tape & Reel (TR)
399-EDH226M100S9MAACT-ND - Cut Tape (CT)
399-EDH226M100S9MAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDH226M100S9MAA
Description
CAP ALUM 22UF 20% 100V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH226M100S9MAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Ripple Current @ High Frequency
125 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,216
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱42.28000₱42.28
10₱22.15300₱221.53
50₱17.98420₱899.21
100₱17.18020₱1,718.02
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱14.63382₱7,316.91
1,000₱13.15221₱13,152.21
1,500₱12.55155₱18,827.33
2,500₱11.94644₱29,866.10
3,500₱11.59183₱40,571.40
5,000₱11.23959₱56,197.95
Manufacturers Standard Package