
EDH227M035A9MAA | |
|---|---|
DigiKey Part Number | 399-EDH227M035A9MAATR-ND - Tape & Reel (TR) 399-EDH227M035A9MAACT-ND - Cut Tape (CT) 399-EDH227M035A9MAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH227M035A9MAA |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH227M035A9MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 260 mA @ 120 Hz | |
Ripple Current @ High Frequency | 325 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.09000 | ₱41.09 |
| 10 | ₱25.66600 | ₱256.66 |
| 50 | ₱19.19900 | ₱959.95 |
| 100 | ₱17.15040 | ₱1,715.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱13.79178 | ₱6,895.89 |
| 1,000 | ₱12.71333 | ₱12,713.33 |
| 1,500 | ₱12.30184 | ₱18,452.76 |
| 2,500 | ₱11.74183 | ₱29,354.58 |
| 3,500 | ₱11.35857 | ₱39,755.00 |
| 5,000 | ₱10.98805 | ₱54,940.25 |

