
EDH227M063S9SAA | |
|---|---|
DigiKey Part Number | 399-EDH227M063S9SAATR-ND - Tape & Reel (TR) 399-EDH227M063S9SAACT-ND - Cut Tape (CT) 399-EDH227M063S9SAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH227M063S9SAA |
Description | CAP ALUM 220UF 20% 63V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH227M063S9SAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Ripple Current @ High Frequency | 687.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱156.02000 | ₱156.02 |
| 10 | ₱100.69900 | ₱1,006.99 |
| 50 | ₱81.96460 | ₱4,098.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ₱71.36867 | ₱10,705.30 |
| 300 | ₱66.46970 | ₱19,940.91 |
| 450 | ₱63.87598 | ₱28,744.19 |
| 750 | ₱60.98555 | ₱45,739.16 |
| 1,050 | ₱58.08564 | ₱60,989.92 |
| 1,500 | ₱57.64440 | ₱86,466.60 |
| 1,800 | ₱56.86397 | ₱102,355.15 |
| 3,600 | ₱54.22209 | ₱195,199.52 |
| 3,750 | ₱54.08141 | ₱202,805.29 |

