EDH337M6R3S9MAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: ₱11.42952
Datasheet

Upgrade


KEMET
In Stock: 5,810
Unit Price: ₱49.43000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱11.32386
Datasheet

Upgrade


KEMET
In Stock: 2,546
Unit Price: ₱45.85000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱11.39693
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱11.85972
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱9.76841
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱44.66000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱11.50268
Datasheet

Upgrade


Rubycon
In Stock: 500
Unit Price: ₱51.81000
Datasheet

Upgrade


Rubycon
In Stock: 64
Unit Price: ₱42.88000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: ₱118.50000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱95.67660
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1,497
Unit Price: ₱118.50000
Datasheet
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH337M6R3S9MAA

DigiKey Part Number
EDH337M6R3S9MAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDH337M6R3S9MAA
Description
CAP ALUM 330UF 20% 6.3V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH337M6R3S9MAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
290 mA @ 120 Hz
Ripple Current @ High Frequency
362.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000₱9.67773₱67,744.11