
EDH476M010A9DAA | |
|---|---|
DigiKey Part Number | 399-EDH476M010A9DAATR-ND - Tape & Reel (TR) 399-EDH476M010A9DAACT-ND - Cut Tape (CT) 399-EDH476M010A9DAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH476M010A9DAA |
Description | CAP ALUM 47UF 20% 10V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH476M010A9DAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
Ripple Current @ High Frequency | 75 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱11.61200 | ₱116.12 |
| 50 | ₱8.48000 | ₱424.00 |
| 100 | ₱7.47950 | ₱747.95 |
| 500 | ₱5.74182 | ₱2,870.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱5.39047 | ₱5,390.47 |
| 2,000 | ₱4.78693 | ₱9,573.86 |
| 3,000 | ₱4.54069 | ₱13,622.07 |
| 5,000 | ₱4.29260 | ₱21,463.00 |
| 7,000 | ₱4.08896 | ₱28,622.72 |
| 10,000 | ₱3.88665 | ₱38,866.50 |

