
EDH476M063A9MAA | |
|---|---|
DigiKey Part Number | 399-18138-2-ND - Tape & Reel (TR) 399-18138-1-ND - Cut Tape (CT) 399-18138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH476M063A9MAA |
Description | CAP ALUM 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH476M063A9MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 170 mA @ 120 Hz | |
Ripple Current @ High Frequency | 212.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.66000 | ₱44.66 |
| 10 | ₱27.98900 | ₱279.89 |
| 50 | ₱20.97360 | ₱1,048.68 |
| 100 | ₱18.75230 | ₱1,875.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱14.91846 | ₱7,459.23 |
| 1,000 | ₱13.70901 | ₱13,709.01 |
| 1,500 | ₱13.09862 | ₱19,647.93 |
| 2,500 | ₱12.41784 | ₱31,044.60 |
| 3,500 | ₱12.01753 | ₱42,061.36 |
| 5,000 | ₱11.63083 | ₱58,154.15 |

