47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH476M6R3S9DAA

DigiKey Part Number
399-EDH476M6R3S9DAATR-ND - Tape & Reel (TR)
399-EDH476M6R3S9DAACT-ND - Cut Tape (CT)
399-EDH476M6R3S9DAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDH476M6R3S9DAA
Description
CAP ALUM 47UF 20% 6.3V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH476M6R3S9DAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
46 mA @ 120 Hz
Ripple Current @ High Frequency
57.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.222" (5.65mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,967
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱20.25000₱20.25
10₱12.50600₱125.06
50₱9.13500₱456.75
100₱8.06310₱806.31
500₱6.20988₱3,104.94
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱5.62390₱5,623.90
2,000₱5.13619₱10,272.38
3,000₱4.88965₱14,668.95
5,000₱4.60429₱23,021.45
7,000₱4.36867₱30,580.69
10,000₱4.13456₱41,345.60
12,000₱4.06473₱48,776.76
24,000₱3.97151₱95,316.24
25,000₱3.95810₱98,952.50
Manufacturers Standard Package