
EDK106M063S9GAA | |
|---|---|
DigiKey Part Number | 399-EDK106M063S9GAATR-ND - Tape & Reel (TR) 399-EDK106M063S9GAACT-ND - Cut Tape (CT) 399-EDK106M063S9GAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK106M063S9GAA |
Description | CAP ALUM 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK106M063S9GAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 20 mA @ 120 Hz | |
Ripple Current @ High Frequency | 25 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱14.23200 | ₱142.32 |
| 50 | ₱10.40940 | ₱520.47 |
| 100 | ₱9.20640 | ₱920.64 |
| 500 | ₱7.11622 | ₱3,558.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱6.45582 | ₱6,455.82 |
| 2,000 | ₱5.90617 | ₱11,812.34 |
| 3,000 | ₱5.62867 | ₱16,886.01 |
| 5,000 | ₱5.31913 | ₱26,595.65 |
| 7,000 | ₱5.13712 | ₱35,959.84 |
| 10,000 | ₱4.96117 | ₱49,611.70 |

