
EDK226M063A9HAA | |
|---|---|
DigiKey Part Number | 399-EDK226M063A9HAATR-ND - Tape & Reel (TR) 399-EDK226M063A9HAACT-ND - Cut Tape (CT) 399-EDK226M063A9HAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK226M063A9HAA |
Description | CAP ALUM 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK226M063A9HAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 40 mA @ 120 Hz | |
Ripple Current @ High Frequency | 50 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱17.21000 | ₱172.10 |
| 50 | ₱12.70800 | ₱635.40 |
| 100 | ₱11.26690 | ₱1,126.69 |
| 500 | ₱8.78006 | ₱4,390.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱7.99459 | ₱7,994.59 |
| 2,000 | ₱7.34133 | ₱14,682.66 |
| 3,000 | ₱7.01142 | ₱21,034.26 |
| 5,000 | ₱6.64340 | ₱33,217.00 |
| 7,000 | ₱6.42698 | ₱44,988.86 |
| 10,000 | ₱6.21791 | ₱62,179.10 |

