
EDK227M010A9HAA | |
|---|---|
DigiKey Part Number | 399-11439-2-ND - Tape & Reel (TR) 399-11439-1-ND - Cut Tape (CT) 399-11439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK227M010A9HAA |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK227M010A9HAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 312.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱15.00700 | ₱150.07 |
| 50 | ₱11.00480 | ₱550.24 |
| 100 | ₱9.73050 | ₱973.05 |
| 500 | ₱7.54142 | ₱3,770.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱6.84825 | ₱6,848.25 |
| 2,000 | ₱6.27151 | ₱12,543.02 |
| 3,000 | ₱5.98041 | ₱17,941.23 |
| 5,000 | ₱5.65558 | ₱28,277.90 |
| 7,000 | ₱5.46465 | ₱38,252.55 |
| 10,000 | ₱5.28012 | ₱52,801.20 |

