EDK227M016S9HAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 15,651
Unit Price: ₱29.78000
Datasheet

Upgrade


Rubycon
In Stock: 775
Unit Price: ₱38.71000
Datasheet

Upgrade


Rubycon
In Stock: 3,671
Unit Price: ₱51.81000
Datasheet

Upgrade


Rubycon
In Stock: 8,431
Unit Price: ₱30.97000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1,678
Unit Price: ₱83.97000
Datasheet

Upgrade


Panasonic Industry
In Stock: 22,994
Unit Price: ₱36.33000
Datasheet

Upgrade


Chemi-Con
In Stock: 10,305
Unit Price: ₱38.71000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,299
Unit Price: ₱41.69000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱17.29001
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 528
Unit Price: ₱31.56000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 18,254
Unit Price: ₱28.58000
Datasheet
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK227M016S9HAA

DigiKey Part Number
EDK227M016S9HAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDK227M016S9HAA
Description
CAP ALUM 220UF 20% 16V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK227M016S9HAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
162 mA @ 120 Hz
Ripple Current @ High Frequency
202.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₱5.54503₱110,900.60