
EDK227M035A9MAA | |
|---|---|
DigiKey Part Number | 399-6680-2-ND - Tape & Reel (TR) 399-6680-1-ND - Cut Tape (CT) 399-6680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK227M035A9MAA |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK227M035A9MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 250 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.394" W (8.30mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.02000 | ₱50.02 |
| 10 | ₱28.64400 | ₱286.44 |
| 50 | ₱23.74860 | ₱1,187.43 |
| 100 | ₱21.46180 | ₱2,146.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱17.84832 | ₱8,924.16 |
| 1,000 | ₱16.45247 | ₱16,452.47 |
| 1,500 | ₱15.74740 | ₱23,621.10 |
| 2,500 | ₱14.96134 | ₱37,403.35 |
| 3,500 | ₱14.49923 | ₱50,747.31 |
| 5,000 | ₱14.05285 | ₱70,264.25 |

