
EDK227M6R3A9HAA | |
|---|---|
DigiKey Part Number | 399-EDK227M6R3A9HAATR-ND - Tape & Reel (TR) 399-EDK227M6R3A9HAACT-ND - Cut Tape (CT) 399-EDK227M6R3A9HAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK227M6R3A9HAA |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK227M6R3A9HAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 235 mA @ 120 Hz | |
Ripple Current @ High Frequency | 293.75 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.307" W (6.60mm x 7.80mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱17.86500 | ₱178.65 |
| 50 | ₱13.97040 | ₱698.52 |
| 100 | ₱12.92240 | ₱1,292.24 |
| 500 | ₱10.36408 | ₱5,182.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱9.47024 | ₱9,470.24 |
| 2,000 | ₱8.72735 | ₱17,454.70 |
| 3,000 | ₱8.35189 | ₱25,055.67 |
| 5,000 | ₱7.93349 | ₱39,667.45 |
| 7,000 | ₱7.62206 | ₱53,354.42 |
| 10,000 | ₱7.22526 | ₱72,252.60 |
| 12,000 | ₱7.18208 | ₱86,184.96 |
| 24,000 | ₱6.95422 | ₱166,901.28 |
| 25,000 | ₱6.93388 | ₱173,347.00 |

