EDK337M6R3A9HAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₱5.25535
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱5.62527
Datasheet

Upgrade


KEMET
In Stock: 16,765
Unit Price: ₱37.52000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱6.35163
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: ₱31.56000
Datasheet

Upgrade


Rubycon
In Stock: 899
Unit Price: ₱38.11000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₱35.13000
Datasheet

Upgrade


Rubycon
In Stock: 690
Unit Price: ₱50.02000
Datasheet

Upgrade


Rubycon
In Stock: 581
Unit Price: ₱30.37000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱86.94000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱17.29001
Datasheet

Upgrade


Panasonic Industry
In Stock: 2,169
Unit Price: ₱28.58000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2,798
Unit Price: ₱36.33000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,760
Unit Price: ₱46.45000
Datasheet
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK337M6R3A9HAA

DigiKey Part Number
EDK337M6R3A9HAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDK337M6R3A9HAA
Description
CAP ALUM 330UF 20% 6.3V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK337M6R3A9HAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Ripple Current @ High Frequency
350 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₱5.14238₱102,847.60