
EDK475M100A9HAA | |
|---|---|
DigiKey Part Number | 399-EDK475M100A9HAATR-ND - Tape & Reel (TR) 399-EDK475M100A9HAACT-ND - Cut Tape (CT) 399-EDK475M100A9HAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK475M100A9HAA |
Description | CAP ALUM 4.7UF 20% 100V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK475M100A9HAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 62.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱13.87500 | ₱138.75 |
| 50 | ₱10.38560 | ₱519.28 |
| 100 | ₱9.44460 | ₱944.46 |
| 500 | ₱7.63550 | ₱3,817.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱7.20436 | ₱7,204.36 |
| 2,000 | ₱6.41949 | ₱12,838.98 |
| 3,000 | ₱6.10407 | ₱18,312.21 |
| 5,000 | ₱5.78671 | ₱28,933.55 |
| 7,000 | ₱5.48592 | ₱38,401.44 |
| 10,000 | ₱5.18704 | ₱51,870.40 |

