EDK476M025A9HAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₱4.97248
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱5.44862
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱4.95632
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱5.44862
Datasheet

Upgrade


KEMET
In Stock: 13,514
Unit Price: ₱28.58000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱5.44862
Datasheet

Upgrade


KEMET
In Stock: 18,345
Unit Price: ₱32.16000
Datasheet

Upgrade


KEMET
In Stock: 16,504
Unit Price: ₱28.58000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱6.61344
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₱11.27083
Datasheet

Upgrade


Rubycon
In Stock: 600
Unit Price: ₱38.71000
Datasheet

Upgrade


Rubycon
In Stock: 74
Unit Price: ₱41.09000
Datasheet
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK476M025A9HAA

DigiKey Part Number
EDK476M025A9HAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDK476M025A9HAA
Description
CAP ALUM 47UF 20% 25V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK476M025A9HAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
96 mA @ 120 Hz
Ripple Current @ High Frequency
120 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₱4.94009₱98,801.80