47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK476M035S9GAA

DigiKey Part Number
399-6052-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDK476M035S9GAA
Description
CAP ALUM 47UF 20% 35V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK476M035S9GAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
165 mA @ 120 Hz
Ripple Current @ High Frequency
206.25 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
-
Surface Mount Land Size
0.209" L x 0.256" W (5.30mm x 6.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱8.20956₱8,209.56
2,000₱7.29637₱14,592.74
3,000₱6.94651₱20,839.53
5,000₱6.59445₱32,972.25
7,000₱6.47734₱45,341.38
10,000₱6.36119₱63,611.90
12,000₱6.30669₱75,680.28
Manufacturers Standard Package