EDK476M050S9MAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₱10.38475
Datasheet

Upgrade


KEMET
In Stock: 80
Unit Price: ₱39.30000
Datasheet

Upgrade


KEMET
In Stock: 17,087
Unit Price: ₱46.45000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱9.84251
Datasheet

Upgrade


Rubycon
In Stock: 300
Unit Price: ₱43.47000
Datasheet

Upgrade


Rubycon
In Stock: 2,051
Unit Price: ₱32.75000
Datasheet

Upgrade


Rubycon
In Stock: 11,445
Unit Price: ₱44.66000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 8,754
Unit Price: ₱119.70000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱96.52816
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: ₱86.94000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: ₱92.90000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2,543
Unit Price: ₱53.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2,496
Unit Price: ₱69.08000
Datasheet

Upgrade


Panasonic Industry
In Stock: 334
Unit Price: ₱69.08000
Datasheet
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK476M050S9MAA

DigiKey Part Number
EDK476M050S9MAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDK476M050S9MAA
Description
CAP ALUM 47UF 20% 50V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK476M050S9MAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Ripple Current @ High Frequency
150 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000₱10.38475₱72,693.25